Panasonic MAZD20000L technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 20V |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZD20000L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.