Panasonic MAZS0270LL technical specifications.
| Impedance | 110R |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 5% |
| DC Rated Voltage | 2.6V |
| Zener Voltage | 2.6V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZS0270LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.