Panasonic MAZS330GML technical specifications.
| Impedance | 200R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZS330GML to view detailed technical specifications.
No datasheet is available for this part.