Panasonic MAZT082H0L technical specifications.
| Diode Type | ZENER |
| Height | 600um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Min Breakdown Voltage | 7.7V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| DC Rated Voltage | 8.2V |
| Width | 800um |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic MAZT082H0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
