Panasonic MAZZ068H0L technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Height | 700um |
| Length | 2mm |
| Min Breakdown Voltage | 6.4V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4V |
| DC Rated Voltage | 6.8V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZZ068H0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
