Panasonic MDC505E00R technical specifications.
| Package/Case | SMini6-F3-B |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.7(Max) |
| Seated Plane Height (mm) | 0.7 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 15V |
| Maximum Emitter Base Voltage | 3V |
| Maximum Collector-Emitter Voltage | 10V |
| Maximum DC Collector Current | 0.05A |
| Maximum Power Dissipation | 150mW |
| Material | Si |
| Minimum DC Current Gain | 75@5mA@4V |
| Maximum Transition Frequency | 1900(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic MDC505E00R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.