Panasonic MIP173 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 10.1 |
| Length | 10.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5.8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MIP173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.