Panasonic MIP2L40MY technical specifications.
| Category | MOSFET Type Integrated Circuit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic MIP2L40MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.