The Panasonic MIP804 is a commercial temperature buffer/inverter IC with 10 terminals. It operates over a temperature range of -20 to 70 degrees Celsius. The device has a supply voltage range of 1.5 to 3.5 volts and is packaged in a SSOP-10 package. It is a buffer or inverter based peripheral driver IC type.
Panasonic MIP804 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3 |
| Length | 4.3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 3.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MIP804 to view detailed technical specifications.
No datasheet is available for this part.