Panasonic ML-614S/ZTN technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 3.4mAh |
| Chemistry/Technology | Lithium |
| Diameter | 6mm |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Holder |
| Output Voltage | 3V |
| Package Quantity | 2000 |
| Series | ML614 |
| Termination | Solder |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 0.16g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ML-614S/ZTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.