
Rechargeable lithium battery, 3V output voltage, 5mAh capacity. Features surface mount termination with a 6mm diameter and 2.35mm height. Operates across a temperature range of -20°C to 60°C. Lead-free and RoHS compliant.
Panasonic ML-621S/DN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | SECONDARY |
| Capacity | 5mAh |
| Chemistry/Technology | Lithium |
| Diameter | 6mm |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Voltage | 3V |
| Package Quantity | 400 |
| RoHS Compliant | Yes |
| Series | ML621 |
| Termination | SMD/SMT |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ML-621S/DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
