This rechargeable lithium manganese battery features a 3V output, 0.005Ah capacity, and a coin shape. It operates within a temperature range of -20°C to 60°C. The battery is rechargeable and has no memory effect. It is a single-cell secondary battery with a lithium manganese chemistry.
Panasonic ML621S/F9DE technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Coin |
| Battery Type | Secondary |
| Voltage | 3V |
| Capacity | 0.005Ah |
| Chemistry | Lithium Manganese |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ML621S/F9DE to view detailed technical specifications.
No datasheet is available for this part.