8-bit CMOS microcontroller featuring an MN101C00 CPU core operating at a maximum clock frequency of 8.4MHz. This microcontroller offers 32768 words of OTPROM and 1024 bytes of RAM, with 69 I/O lines. It operates from a 2.7V to 5.5V supply voltage and includes an Analog-to-Digital Converter (ADC). Packaged in an 80-terminal, 14mm x 14mm LQFP package.
Panasonic MN101C06A technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 69 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101C06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.