8-bit CMOS microcontroller featuring a maximum clock frequency of 20MHz and OTPROM for program storage. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a supply voltage of 4.5V to 5.5V. It includes 54 I/O lines, an 8-bit external data bus, a 16-bit address bus, and an integrated ADC. Packaged in a 64-terminal PQFP with dimensions of 14 x 14 mm.
Panasonic MN101C10A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101C10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.