8-bit CMOS microcontroller featuring an MN101C00 CPU core, operating at a maximum clock frequency of 20MHz. This industrial-grade component offers 32768 words of MROM and 1536 bytes of RAM, with an 18-bit address bus and an 8-bit external data bus. It includes 54 I/O lines, PWM channels, and an ADC, housed in a 64-terminal, 14x14mm PQFP package. Operating temperature range is -40°C to 85°C with a supply voltage range of 4.5V to 5.5V.
Panasonic MN101C30A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 8 |
| Address Bus Width | 18 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101C30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.