8-bit microcontroller featuring a 20MHz clock speed and MROM programmability. This CMOS device offers 69 I/O lines, an 18-bit address bus, and an 8-bit external data bus. Operating within an industrial temperature range of -40°C to 85°C, it supports a supply voltage from 2.7V to 3.6V. The component includes PWM channels and ADC capabilities, with DMA channels also present. It is housed in an 80-terminal PQFP package measuring 12 x 12 mm.
Panasonic MN101C32G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 69 |
| External Data Bus Width | 8 |
| Address Bus Width | 18 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101C32G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.