8-bit CMOS microcontroller operating at up to 20MHz. Features 163840 words of MROM and 6144 bytes of RAM. Includes 88 I/O lines, 8-bit external data bus, and 18-bit address bus. Offers PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 100-terminal, 14x14mm PQFP with a commercial temperature grade (-20°C to 70°C). Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Panasonic MN101C49H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 8 |
| Address Bus Width | 18 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 163840 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101C49H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.