8-bit CMOS microcontroller featuring an MN101C00 CPU core operating at a maximum clock frequency of 20MHz. This industrial-grade microcontroller offers 131072 words of MROM and 12288 bytes of RAM, with 68 I/O lines. It supports an 18-bit address bus and an 8-bit external data bus, with integrated PWM channels, ADC, and DMA channels. The component is housed in an 80-terminal, 12x12mm PQFP package, designed for operation within an industrial temperature range of -40°C to 85°C.
Panasonic MN101C61G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 8 |
| Address Bus Width | 18 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101C61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.