8-bit CMOS microcontroller featuring an MN101C00 CPU core operating at a maximum clock frequency of 20MHz. This industrial-grade microcontroller offers 98304 words of MROM and 4096 bytes of RAM, with 68 I/O lines and an 18-bit address bus. Packaged in an 80-terminal LQFP (14x14mm), it supports PWM and has an integrated ADC. Operating temperature range is -40°C to 85°C with a nominal supply voltage of 5V.
Panasonic MN101C62F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 8 |
| Address Bus Width | 18 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 98304 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101C62F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.