8-bit CMOS microcontroller featuring a 20MHz clock frequency and 63 I/O lines. This industrial-grade component operates within a -40°C to 85°C temperature range and requires a 4.5V to 5.5V supply voltage, with a nominal 5V. It includes PWM channels and an Analog-to-Digital Converter (ADC). Packaged in an 80-terminal, 14mm x 14mm PQFP (LQFP-80) with quad terminal position, this microcontroller utilizes MROM for program storage.
Panasonic MN101C66D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 63 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101C66D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.