8-bit CMOS microcontroller operating at a maximum clock frequency of 10MHz. Features 88 I/O lines, an 8-bit external data bus, and an 18-bit address bus. Includes MROM for program storage, PWM channels, ADC, and DMA channels. Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm, suitable for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 3.3V.
Panasonic MN101C74G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 8 |
| Address Bus Width | 18 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101C74G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.