8-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 14.32MHz. This CMOS device operates within a commercial temperature range of -20°C to 70°C and requires a supply voltage between 3V and 3.6V, with a nominal of 3.3V. It offers 35 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Packaged in a 42-terminal PDIP (R-PDIP-T42) with dual terminal positions, its dimensions are 37mm in length and 15.24mm in width.
Panasonic MN101CF46F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 37 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 14.32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 14.32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101CF46F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.