8-bit CMOS microcontroller featuring a 20MHz clock speed and FLASH ROM programmability. This PQFP80 packaged component operates within a commercial temperature range of -20°C to 70°C, with a supply voltage of 2.5V to 3.6V. It offers 68 I/O lines, an 8-bit external data bus, an 18-bit address bus, and includes PWM channels, ADC, and DMA channels. The device is housed in a 12mm x 12mm lead-free plastic package with 80 terminals.
Panasonic MN101CF61G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 8 |
| Address Bus Width | 18 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101CF61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.