8-bit CMOS microcontroller featuring a maximum clock frequency of 10MHz. This FLASH-programmable device offers 32768 words of ROM and 1536 bytes of RAM, with 40 I/O lines. It operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 3V to 3.6V. The microcontroller is housed in a 48-terminal TQFP-48 (S-PQFP-G48) package and includes PWM channels and an ADC.
Panasonic MN101CF78A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.2 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101CF78A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.