8-bit CMOS microcontroller featuring an MN101C00 CPU core operating at a maximum clock frequency of 8.39MHz. This industrial-grade component offers 4096 words of OTPROM and 512 bytes of RAM, with 22 I/O lines. It supports PWM output and includes an Analog-to-Digital Converter (ADC). The microcontroller operates within an industrial temperature range of -40°C to 85°C and utilizes a 28-terminal PDIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic MN101CP273 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 27.7 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.39 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.39 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101CP273 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.