8-bit CMOS microcontroller featuring a maximum clock frequency of 20MHz. This industrial-grade component offers 70 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It operates within a temperature range of -40°C to 85°C and supports a nominal supply voltage of 5V (4.5V to 5.5V). The microcontroller includes PWM channels and an Analog-to-Digital Converter (ADC), housed in an 80-terminal, 14x14mm LQFP package.
Panasonic MN101CP28D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 70 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101CP28D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.