8-bit microcontroller featuring a 14.32MHz clock frequency and OTPROM for program storage. This CMOS device offers 78 I/O lines, a 12-bit external data bus, and a 12-bit address bus. It includes 98304 words of ROM and 2560 bytes of RAM, along with PWM channels and an ADC. Housed in a 100-terminal PQFP package, it operates with a nominal supply voltage of 5V, ranging from 4V to 5.5V, and has a maximum supply current of 60mA.
Panasonic MN101D01F technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 18 |
| Length | 18 |
| Pin Count | 100 |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 14.32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 12 |
| Address Bus Width | 12 |
| Bit Size | 8 |
| Speed | 14.32 |
| ROM Programmability | OTPROM |
| ROM (words) | 98304 |
| RAM (bytes) | 2560 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101D01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.