8-bit microcontroller featuring a MN101C00 CPU core operating at a maximum clock frequency of 14.32MHz. This CMOS device offers 98304 words of MROM and 2560 bytes of RAM, with 77 I/O lines and a 12-bit address bus. Housed in a 100-terminal, 18x18mm PQFP package, it supports a supply voltage range of 2.7V to 5.5V and includes PWM channels and an ADC.
Panasonic MN101D10F technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 18 |
| Length | 18 |
| Pin Count | 100 |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 14.32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 77 |
| External Data Bus Width | 0 |
| Address Bus Width | 12 |
| Bit Size | 8 |
| Speed | 14.32 |
| ROM Programmability | MROM |
| ROM (words) | 98304 |
| RAM (bytes) | 2560 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101D10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.