8-bit microcontroller featuring an MN101C00 CPU core operating at a maximum clock frequency of 14.32MHz. This CMOS device offers 131072 words of MROM and 3584 bytes of RAM, with 77 I/O lines and a 12-bit address bus. Housed in a 100-terminal PQFP package (18x18mm), it supports PWM and includes an ADC, operating within a supply voltage range of 2.7V to 5.5V.
Panasonic MN101D10G technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 18 |
| Length | 18 |
| Pin Count | 100 |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 14.32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 77 |
| External Data Bus Width | 0 |
| Address Bus Width | 12 |
| Bit Size | 8 |
| Speed | 14.32 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| RAM (bytes) | 3584 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101D10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.