8-bit CMOS microcontroller featuring a maximum clock frequency of 32MHz. This industrial-grade component offers 84 I/O lines, an 8-bit external data bus, and a 20-bit address bus. It includes PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 100-terminal, 18x18mm PQFP with a JEDEC code of S-PQFP-G100, it operates within a supply voltage range of 3V to 3.6V and an industrial temperature range of -40°C to 85°C.
Panasonic MN101E01M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 18 |
| Length | 18 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101E01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.