This quad microcontroller features 100 terminals in a quad terminal position with a JEDEC package code of S-PQFP-G100. It measures 18mm in width and length, with a pin count of 100. The device operates at a supply voltage of 2.2-5.5V with a nominal voltage of 2.5V and a maximum clock frequency of 20MHz. It has 85 I/O lines, an 8-bit external data bus, and a 20-bit address bus. The microcontroller includes 950272 words of ROM, 8192 bytes of RAM, and supports PWM, ADC, DMA, and DAC channels.
Panasonic MN101EF30R technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 18 |
| Length | 18 |
| Pin Count | 100 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 950272 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101EF30R to view detailed technical specifications.
No datasheet is available for this part.