8-Bit Microcontroller featuring 20MHz clock speed and FLASH ROM for programming. This CMOS device offers 6144 bytes of RAM and 131072 words of ROM. It includes 70 I/O lines, an 8-bit external data bus, and a 20-bit address bus. The microcontroller supports an ADC and DMA channels, operating within an industrial temperature range of -40°C to 85°C. Housed in an 80-terminal PQFP package with dimensions of 14 x 14 mm.
Panasonic MN101EF31G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-F80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 70 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101EF31G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.