8-bit CMOS microcontroller featuring FLASH ROM and 4096 bytes of RAM. Operates at a maximum clock frequency of 20MHz, with 50 I/O lines. Housed in an 80-terminal PQFP package (14x14mm, 0.65mm pitch) with PWM channels and an integrated ADC. Designed for industrial temperature ranges (-40°C to 85°C) and operates with a supply voltage from 2.7V to 3.6V.
Panasonic MN101EF60D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101EF60D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.