The Panasonic MN101LR04D is an 8-bit microcontroller with a maximum clock frequency of 10 MHz and a supply voltage range of 1.8 to 3.3V. It features 53 I/O lines, 64 terminals, and supports PWM, ADC, and DMA channels. The device is packaged in a 10mm x 10mm TFQFP package and is suitable for use in various applications.
Panasonic MN101LR04D technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101LR04D to view detailed technical specifications.
No datasheet is available for this part.