16-bit CMOS microcontroller operating at a maximum clock frequency of 20MHz. Features a 128-terminal PQFP package with a 24-bit address bus and 16-bit external data bus. Includes 29 I/O lines, PWM channels, ADC, and DMA channels. Operates within a temperature range of -30°C to 85°C with a nominal supply voltage of 5V.
Panasonic MN1020012A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 18 |
| Length | 18 |
| Pin Count | 128 |
| Temperature Grade | OTHER |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 0 |
| RAM (bytes) | 0 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN1020012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.