16-bit microcontroller featuring a 40MHz clock speed and MROM programmability. This CMOS device operates within a commercial temperature range of -20°C to 70°C and requires a supply voltage between 3V and 3.6V, with a nominal of 3.3V. It offers 108 I/O lines and is housed in a 128-terminal PQFP package (S-PQFP-G128) with a 16-bit external data bus and 24-bit address bus. Features include PWM channels and an Analog-to-Digital Converter (ADC).
Panasonic MN1021617 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 18 |
| Length | 18 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 108 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN1021617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.