16-bit microcontroller featuring a 32MHz clock frequency and 108 I/O lines. This FLASH-programmable device offers 131072 words of ROM and 4096 bytes of RAM, with a 24-bit address bus and 16-bit external data bus. Operating within a commercial temperature range of -20°C to 70°C, it supports PWM channels and includes an ADC. The component is housed in a 128-terminal, 18x18mm PQFP package with a supply voltage range of 3V to 3.6V.
Panasonic MN102F1617 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 18 |
| Length | 18 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 108 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN102F1617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.