16-bit CMOS microcontroller operating at a maximum clock frequency of 34MHz. Features 131072 words of MROM and 4096 bytes of RAM, with 82 I/O lines, a 24-bit address bus, and a 16-bit external data bus. Includes PWM channels, ADC, and DAC capabilities. Packaged in a 100-terminal PQFP with dimensions of 14mm x 14mm, suitable for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 3.3V.
Panasonic MN102H55G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 34 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 34 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN102H55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.