16-bit microcontroller featuring a MN10200 CPU core operating at a maximum clock frequency of 34MHz. This CMOS device offers 105 I/O lines, 10240 bytes of RAM, and a 22-bit address bus. It includes PWM channels and DAC channels, with an ADC also present. The component is housed in a 128-terminal, 14x14mm PQFP package, rated for industrial temperature operation from -40°C to 85°C, with a nominal supply voltage of 3.3V.
Panasonic MN102H730FGT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 34 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 105 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 16 |
| Speed | 34 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN102H730FGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.