16-bit microcontroller featuring a MN10200 CPU core operating at a maximum clock frequency of 12MHz. This CMOS device offers 77 I/O lines, a 24-bit address bus, and a 16-bit external data bus. It includes 65536 words of MROM and 4096 bytes of RAM, with support for PWM channels, ADC, and DMA channels. Packaged in a 100-terminal, 14x14mm PQFP (S-PQFP-G100) with commercial temperature grade (-20°C to 70°C), it operates from a 3V to 3.6V supply.
Panasonic MN102H74D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 77 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 12 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN102H74D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.