16-bit microcontroller featuring a MN10200 CPU core operating at a maximum clock frequency of 12MHz. This CMOS device offers 98304 words of MROM and 4096 bytes of RAM, with 77 I/O lines, a 24-bit address bus, and a 16-bit external data bus. It supports PWM channels, has an ADC, and includes DMA channels. Packaged in a 100-terminal PQFP (LQFP-100) with a commercial temperature grade (-20°C to 70°C) and a nominal supply voltage of 3.3V.
Panasonic MN102H74F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 77 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 12 |
| ROM Programmability | MROM |
| ROM (words) | 98304 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN102H74F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.