16-bit microcontroller featuring a MN10200 CPU core operating at a maximum clock frequency of 12MHz. This CMOS device offers 50 I/O lines, 73720 words of MROM, and 5120 bytes of RAM. It includes PWM channels, ADC, and DAC capabilities. The microcontroller is housed in a 64-terminal PDIP package (R-PDIP-T64) with a commercial temperature grade, operating from 4.75V to 5.25V with a maximum supply current of 160mA.
Panasonic MN102L35G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 58.4 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 160 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 12 |
| ROM Programmability | MROM |
| ROM (words) | 73720 |
| RAM (bytes) | 5120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN102L35G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.