16-bit CMOS microcontroller featuring a MN10200 CPU core operating at a maximum clock frequency of 20MHz. This industrial-grade component offers 3072 bytes of RAM and 48 I/O lines, with a 24-bit address bus and 16-bit external data bus. It supports PWM channels and includes an ADC, housed in a 100-terminal PQFP package with dimensions of 14mm x 14mm. Operating temperature range is -40°C to 85°C, with a nominal supply voltage of 5V.
Panasonic MN102L490A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 0 |
| RAM (bytes) | 3072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN102L490A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.