16-bit CMOS microcontroller featuring a MN10200 CPU core operating at up to 20MHz. This FLASH-based MCU offers 65536 words of ROM and 2048 bytes of RAM, with 52 I/O lines. Packaged in a 64-terminal PQFP (14x14mm), it supports a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 60mA. Includes PWM channels and an ADC, with an operating temperature range of -20°C to 85°C.
Panasonic MN102LF59D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN102LF59D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.