32-bit microcontroller featuring a 60MHz clock frequency and MROM technology. This integrated circuit offers 16384 words of ROM and 16384 bytes of RAM, with 89 I/O lines. Operating within a commercial temperature range of -20°C to 70°C, it utilizes a 160-terminal PQFP package. Key peripherals include PWM channels, ADC, and DMA channels, powered by a nominal 3.3V supply.
Panasonic MN103000 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 250 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 89 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN103000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.