32-bit microcontroller featuring a 131072-word MROM and 8192 bytes of RAM. Operates at a maximum clock frequency of 60MHz with a 16-bit external data bus and 24-bit address bus. Supports 72 I/O lines, PWM channels, and includes an ADC. Operates within a temperature range of -20°C to 70°C, with a nominal supply voltage of 3.3V. Packaged in a 100-terminal PQFP with dimensions of 14mm x 14mm.
Panasonic MN103001G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 72 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN103001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.