32-bit microcontroller featuring a 40MHz clock speed and MROM programmability. This CMOS device offers 171 I/O lines, a 26-bit address bus, and a 16-bit external data bus. Operating within a temperature range of -20°C to 85°C, it includes PWM channels, ADC, and DMA channels. Housed in a 208-terminal PQFP package (S-PQFP-G208), it supports a supply voltage from 2.7V to 3.6V.
Panasonic MN103004K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 171 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN103004K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.