32-bit microcontroller featuring a 40MHz clock frequency and 262,144 words of MROM. This component offers 10,240 bytes of RAM, 171 I/O lines, and a 16-bit external data bus. It operates within a supply voltage range of 2.7V to 3.6V with a maximum supply current of 150mA. The microcontroller supports PWM channels, ADC, and DMA channels. Packaged in a 239-terminal CBGA (13x13mm) with bottom terminal position, it operates from -20°C to 85°C.
Panasonic MN103016K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 239 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B239 |
| Width | 13 |
| Length | 13 |
| Pin Count | 239 |
| Temperature Grade | OTHER |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 171 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | MROM |
| ROM (words) | 262144 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN103016K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.