32-bit FLASH microcontroller operating at up to 40MHz. Features 262144 words of FLASH memory and 8192 bytes of RAM. Includes 72 I/O lines, 16-bit external data bus, and 24-bit address bus. Operates from a 3V to 3.6V supply with a maximum current of 180mA. Packaged in a 100-terminal, 14x14mm PQFP with a commercial temperature grade (-20°C to 70°C). Supports PWM and has an ADC.
Panasonic MN1030F01K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 72 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN1030F01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.