32-bit microcontroller featuring MROM, operating at a maximum clock frequency of 33.33MHz and a speed of 133MHz. This CMOS component is housed in a 239-terminal CBGA package measuring 11 x 11 mm, with terminals positioned on the bottom. It supports PWM channels and DMA channels, with a nominal supply voltage of 1.8V, ranging from 1.71V to 1.89V. The operating temperature range is -20°C to 70°C, with a maximum supply current of 460mA.
Panasonic MN103E0600YD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 239 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-BU239 |
| Width | 11 |
| Length | 11 |
| Pin Count | 239 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 460 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 33.33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 133 |
| ROM Programmability | MROM |
| ROM (words) | 0 |
| RAM (bytes) | 0 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN103E0600YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.